LQP03TN1N5B02D

image shown is a representation only
Supplier: Murata
Matchcode: INDC0,0015U0201
Rutronik No.: IND16746
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
Topseller
Parameter
- Mounting
- SMD
- Inductance
- 0.0015 µH
- Current rated
- 600 mA
- Tolerance
- 0,1nH %
- Technology
- THINFILM
- Design size
- 0201 Inch
- R(DC)max.
- 0.15 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 0.6 mm
- Width
- 0.3 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 15000 MHz
- Quality
- 14
- Weight
- 0.0002 g
- Series
- LQP03TN
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- C
- Supplier Lead time
- 14 weeks