LQP03HQ1N9W02D
LQP03HQ1N9W02D
Description:
LQP03HQ 1,9nH 600mA 0,05nH TFT
Supplier:
MURATA
Matchcode:
INDC0,0019U0201
Rutronik No.:
IND23389
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
- Inductance
- 0,0019 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 600 mA
- Technology
- THINFILM
- R(DC)max.
- 0,12 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 0,6 mm
- Width
- 0,3 mm
- Height
- 0,4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 10000 MHz
- Series
- LQP03HQ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 10 weeks