LQP03HQ1N5C02D
LQP03HQ1N5C02D
Description:
LQP03HQ 1,5nH 1000mA 0,2nH TFT
Supplier:
MURATA
Matchcode:
INDC0,0015U0201
Rutronik No.:
IND22810
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,0015 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 1000 mA
- Tolerance
- 0,2nH %
- Technology
- THINFILM
- R(DC)max.
- 0,05 Ohm
- Design
- CERAMIC
- Length
- 0,6 mm
- Width
- 0,3 mm
- Height
- 0,4 mm
- Quality
- 20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks