Cart

LQM2MPN1R5MG0L

MURATA LQM2MPN1R5MG0L

image shown is a representation only

MURATA

LQM2MP 1,5uH 900mA 20% MLT
Supplier: Murata
Matchcode: INDC1,5U0806
Rutronik No.: IND16272
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1182 $
354.60 $

Prices

3,000 0.1182 $
6,000 0.116 $
12,000 0.1139 $
18,000 0.1117 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
1200 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0806 Inch
R(DC)typ.
0.11 Ohm
R(DC)max.
0.138 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.6 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
50 MHz
Weight
0.012 g
Series
LQM2MP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?