Cart

LQM21NNR12K10D

MURATA LQM21NNR12K10D

image shown is a representation only

MURATA

LQM21NN 0,12uH 250mA 10% MLT
Supplier: Murata
Matchcode: INDC0,12U0805
Rutronik No.: IND3061
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0565 $
226.00 $

Prices

4,000 0.0565 $
12,000 0.0555 $
24,000 0.0544 $
40,000 0.0534 $

Parameter

Mounting
SMD
Inductance
0.12 µH
Current rated
250 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.29 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.6 mm
Height
0.85 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
310 MHz
Quality
20
Series
LQM21NN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?