Cart

LQM18NN2R2K00D

MURATA LQM18NN2R2K00D

image shown is a representation only

MURATA

LQM18NN 2,2uH 15mA 10% MLT
Supplier: Murata
Matchcode: INDC2,2U0603
Rutronik No.: IND12932
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0666 $
266.40 $

Prices

4,000 0.0666 $
12,000 0.0654 $
24,000 0.0641 $
40,000 0.0629 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
15 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0603 Inch
R(DC)max.
1.15 Ohm
Test frequency
10 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
50 MHz
Quality
35
Weight
0.005 g
Series
LQM18NN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?