Cart

LQH66SN680M03L

MURATA LQH66SN680M03L

image shown is a representation only

MURATA

LQH66SN 68uH 600mA 20% WWT
Supplier: Murata
Matchcode: INDC68U2525
Rutronik No.: IND12567
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.85 $
297.50 $

Prices

350 0.85 $
1,050 0.8346 $
2,100 0.8191 $
3,150 0.8036 $

Parameter

Mounting
SMD
Inductance
680 µH
Current rated
600 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2525 Inch
R(DC)typ.
0.29 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
4.7 mm
T(A)min
-25 °C
T(A)max
80 °C
SFR
2 MHz
Weight
0.71 g
Series
LQH66SN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?