Cart

LQH66SN2R2M03L

MURATA LQH66SN2R2M03L

image shown is a representation only

MURATA

LQH66SN 2,2uH 3300mA 20% WWT
Supplier: Murata
Matchcode: INDC2,2U2525
Rutronik No.: IND14307
Unit Pack: 350
MOQ: 350
Packaging: REEL
On request
0.8356 $
292.46 $

Prices

350 0.8356 $
700 0.752 $
1,050 0.7451 $
1,400 0.7381 $
2,100 0.7242 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Design size
2525 Inch
Current rated
3300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.019 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
80 °C
SFR
6.5 MHz
Weight
0.71 g
Series
LQH66SN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?