Cart

LQH66SN222M03L

MURATA LQH66SN222M03L

image shown is a representation only

MURATA

LQH66SN 2200uH 100mA 20% WWT
Supplier: Murata
Matchcode: INDC4700U2525
Rutronik No.: IND12670
Unit Pack: 350
MOQ: 350
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.8853 $
309.86 $

Prices

350 0.8853 $
3,500 0.8692 $
5,600 0.8531 $
7,700 0.837 $

Parameter

Mounting
SMD
Inductance
2200 µH
Current rated
100 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2525 Inch
R(DC)typ.
9.4 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
4.7 mm
T(A)min
-25 °C
T(A)max
80 °C
SFR
1.2 MHz
Series
LQH66SN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?