Cart

LQH66SN103M03L

MURATA LQH66SN103M03L

image shown is a representation only

MURATA

LQH66SN 10000uH 50mA 20% WWT
Supplier: Murata
Matchcode: INDC10000U2525
Rutronik No.: IND11345
Unit Pack: 350
MOQ: 350
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.8374 $
293.09 $

Prices

350 0.8374 $
1,050 0.8222 $
2,100 0.807 $
3,150 0.7917 $

Parameter

Inductance
10000 µH
Mounting
SMD
Design size
2525 Inch
Current rated
50 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
39.7 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.3 mm
Width
6.3 mm
Height
4.7 mm
T(A)min
-25 °C
T(A)max
80 °C
SFR
0.5 MHz
Series
LQH66SN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?