Cart

LQH5BPN3R3NT0L

MURATA

LQH5BPN 3,3uH 3500mA 30% WWT
Supplier: Murata
Matchcode: INDC3,3U2020
Rutronik No.: IND17732
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1214 $
60.70 $

Prices

500 0.1214 $
1,000 0.1092 $
1,500 0.1082 $
2,500 0.1072 $
4,000 0.1052 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Design size
2020 Inch
Current rated
3500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
0.044 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
105 °C
SFR
40 MHz
Weight
0.35 g
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?