Cart

LQH55DN331M03L

MURATA LQH55DN331M03L

image shown is a representation only

MURATA

LQH55DN 330uH 270mA 20% WWT
Supplier: Murata
Matchcode: INDC330U2220
Rutronik No.: IND15931
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6381 $
223.34 $

Prices

350 0.6381 $
1,050 0.6265 $
2,100 0.6149 $
3,150 0.6033 $

Parameter

Mounting
SMD
Inductance
330 µH
Current rated
270 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
2220 Inch
R(DC)typ.
4.4 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Length
5.7 mm
Width
5 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
80 °C
SFR
3.1 MHz
Weight
0.48 g
Series
LQH55DN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?