Cart

LQH55DN1R5M03L

MURATA LQH55DN1R5M03L

image shown is a representation only

MURATA

LQH55DN 1,5uH 3700mA 20% WWT
Supplier: Murata
Matchcode: INDC1,5U2220
Rutronik No.: IND6401
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.608 $
212.80 $

Prices

350 0.608 $
1,050 0.597 $
2,100 0.5859 $
3,150 0.5749 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Design size
2220 Inch
Current rated
3700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.022 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
5.7 mm
Width
5 mm
Height
4.7 mm
T(A)min
-40 °C
T(A)max
80 °C
SFR
110 MHz
Weight
0.48 g
Series
LQH55D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?