LQH44PH150MPRL
LQH44PH150MPRL
Description:
LQH44PH 15uH 1300mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC15U20%
Rutronik No.:
IND22885
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- Inductance
- 15 µH
- Mounting
- SMD
- Design size
- 1515 Inch
- Current rated
- 1300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,2 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1,65 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 25 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 21 weeks