Cart

LQH43PN1R0N26L

MURATA LQH43PN1R0N26L

image shown is a representation only

MURATA

LQH43PN 1,0uH 3400mA 10% WWT
Supplier: Murata
Matchcode: INDC1,0U1812
Rutronik No.: IND12598
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1064 $
53.20 $

Prices

500 0.1064 $
4,000 0.1045 $
6,000 0.1025 $
8,000 0.1006 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
3300 mA
Current sat.
3400 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)typ.
0.026 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
100 MHz
Weight
0.13 g
Series
LQH43CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?