Cart

LQH43PN151M26L

MURATA LQH43PN151M26L

image shown is a representation only

MURATA

LQH43PN 150uH 260mA 20% WWT
Supplier: Murata
Matchcode: INDC150U1812
Rutronik No.: IND16276
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1034 $
51.70 $

Prices

500 0.1034 $
4,000 0.1015 $
6,000 0.0996 $
8,000 0.0977 $

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
260 mA
Current sat.
280 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)typ.
2.362 Ohm
Test frequency
1 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
85 °C
SFR
3 MHz
Series
LQH43CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?