Cart

LQH43PN101M26L

MURATA LQH43PN101M26L

image shown is a representation only

MURATA

LQH43PN 100uH 320mA 10% WWT
Supplier: Murata
Matchcode: INDC100U1812
Rutronik No.: IND12526
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1055 $
52.75 $

Prices

500 0.1055 $
1,000 0.0949 $
1,500 0.0941 $
2,500 0.0932 $
4,500 0.0914 $

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1812 Inch
Current rated
320 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
320 mA
R(DC)typ.
1.538 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
4 MHz
Series
LQH43CN
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?