Cart

LQH43MN680K03L

MURATA LQH43MN680K03L

image shown is a representation only

MURATA

LQH43MN 68uH 180mA 10% WWT
Supplier: Murata
Matchcode: INDC68U1812
Rutronik No.: IND14304
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1493 $
74.65 $

Prices

500 0.1493 $
4,000 0.1466 $
6,000 0.1439 $
8,000 0.1412 $

Parameter

Inductance
68 µH
Mounting
SMD
Design size
1812 Inch
Current rated
180 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.9 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
23 MHz
Quality
35
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?