Cart

LQH43MN3R9M03L

MURATA

LQH43MN 3,9uH 500mA 20% WWT
Supplier: Murata
Matchcode: INDC3,9U1812
Rutronik No.: IND17647
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1744 $
87.20 $

Prices

500 0.1744 $
1,000 0.157 $
1,500 0.1555 $
2,500 0.154 $
3,500 0.1511 $

Parameter

Inductance
3.9 µH
Mounting
SMD
Design size
1812 Inch
Current rated
500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.38 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
41 MHz
Quality
20
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?