Cart

LQH43MN151J03L

MURATA

LQH43MN 150uH 130mA 5% WWT
Supplier: Murata
Matchcode: INDC150U1812
Rutronik No.: IND16811
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.158 $
79.00 $

Prices

500 0.158 $
1,000 0.1505 $

Parameter

Mounting
SMD
Inductance
150 µH
Current rated
130 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
3.7 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
4.5 MHz
Quality
40
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?