LQH43MN150K03L
LQH43MN150K03L
Description:
LQH43MN 15uH 360mA 10% WWT
Supplier:
MURATA
Matchcode:
INDC15U1812
Rutronik No.:
IND22808
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
- Inductance
- 15 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 360 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,73 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 2,6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 15 MHz
- Quality
- 35
- Series
- LQH43MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks