Cart

LQH43MN150J03L

MURATA LQH43MN150J03L

image shown is a representation only

MURATA

LQH43MN 15uH 360mA 5% WWT
Supplier: Murata
Matchcode: INDC15U1812
Rutronik No.: IND7802
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1611 $
80.55 $

Prices

500 0.1611 $
6,000 0.1582 $
10,000 0.1552 $
14,000 0.1523 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
360 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1812 Inch
R(DC)max.
0.73 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
2.6 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
19 MHz
Quality
35
Series
LQH43MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?