Cart

LQH3NPN470MM0L

MURATA LQH3NPN470MM0L

image shown is a representation only

MURATA

LQH3NP 47uH 310mA 20% WWT
Supplier: Murata
Matchcode: INDC47U1212
Rutronik No.: IND16199
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.11 $
110.00 $

Prices

1,000 0.11 $
6,000 0.108 $
12,000 0.106 $
18,000 0.104 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
410 mA
Current sat.
310 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
1.5 Ohm
Design
FERRITE
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?