Cart

LQH3NPN470MG0L

MURATA

LQH3NP OBSOLETE LTB:31.March.18
Supplier: Murata
Matchcode: INDC47U1212
Rutronik No.: IND16932
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.1171 $
175.65 $

Prices

1,500 0.1171 $
4,500 0.115 $
21,000 0.1129 $
39,000 0.1107 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
270 mA
Current sat.
170 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
3.6 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
3 mm
Width
3 mm
Height
0.9 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
19 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?