Cart

LQH3NPN2R2NJ0L

MURATA LQH3NPN2R2NJ0L

image shown is a representation only

MURATA

LQH3NP OBSOLETE LTB:31.March.18
Supplier: Murata
Matchcode: INDC2,2U1212
Rutronik No.: IND12915
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.1193 $
119.30 $

Prices

1,000 0.1193 $
6,000 0.1171 $
12,000 0.115 $
18,000 0.1128 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
1460 mA
Current sat.
1150 mA
Tolerance
30 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
0.0828 Ohm
Design
FERRITE
Length
3 mm
Width
3 mm
Height
1.1 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
90 MHz
Weight
0.045 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?