Cart

LQH3NPN2R2NG0L

MURATA LQH3NPN2R2NG0L

image shown is a representation only

MURATA

LQH3NP 2,2uH 1270mA 30% WWT
Supplier: Murata
Matchcode: INDC2,2U1212
Rutronik No.: IND10300
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1148 $
172.20 $

Prices

1,500 0.1148 $
4,500 0.1127 $
21,000 0.1106 $
39,000 0.1086 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
1270 mA
Current sat.
1250 mA
Tolerance
30 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
0.14 Ohm
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-40 °C
T(A)max
85 °C
SFR
100 MHz
Weight
0.077 g
Series
LQH3NPN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?