Cart

LQH3NPN1R0NJ0L

MURATA

LQH3NP 1,0uH 1620mA 30% WWT
Supplier: Murata
Matchcode: INDC1,0U30%
Rutronik No.: IND16969
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1151 $
115.10 $

Prices

1,000 0.1151 $
6,000 0.113 $
12,000 0.1109 $
18,000 0.1088 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
1620 mA
Current sat.
1650 mA
Tolerance
30 %
Technology
WIREWOUND
Design size
1212 Inch
R(DC)max.
0.048 Ohm
Test frequency
1 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
125 °C
SFR
140 MHz
Series
LQH3NPN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?