LQH32PH4R7NNCL
LQH32PH4R7NNCL
Description:
LQH32PH 4,7uH 1600mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC4,7U1210
Rutronik No.:
IND19256
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 1600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1600 mA
- R(DC)max.
- 0.186 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.55 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 40 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks