Cart

LQH32PB101MN0L

MURATA LQH32PB101MN0L

image shown is a representation only

MURATA

LQH32PB 100uH 250mA 20% WWT
Supplier: Murata
Matchcode: INDC100U1210
Rutronik No.: IND16613
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1109 $
221.80 $

Prices

2,000 0.1109 $
6,000 0.1089 $
12,000 0.1069 $
18,000 0.1049 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
110 mA
Current sat.
180 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
2.7 Ohm
Design
FERRITE
Length
2.5 mm
Width
2.5 mm
Height
1.55 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
8 MHz
Weight
0.044 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?