Cart

LQH32MN391K23L

MURATA LQH32MN391K23L

image shown is a representation only

MURATA

LQH32MN 390uH 50mA 10% WWT
Supplier: Murata
Matchcode: INDC390U1210
Rutronik No.: IND15924
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0706 $
141.20 $

Prices

2,000 0.0706 $
12,000 0.0693 $
22,000 0.0681 $
38,000 0.0668 $

Parameter

Inductance
390 µH
Mounting
SMD
Design size
1210 Inch
Current rated
50 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
22 Ohm
Test frequency
1 MHz
Design
FERRITE
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
5 MHz
Quality
50
Weight
0.060 g
Series
LQH32MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?