Cart

LQH32MN101K23L

MURATA LQH32MN101K23L

image shown is a representation only

MURATA

LQH32MN 100uH 80mA 10% WWT
Supplier: Murata
Matchcode: INDC100U1210
Rutronik No.: IND5954
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.069 $
138.00 $

Prices

2,000 0.069 $
4,000 0.0622 $
6,000 0.0616 $
8,000 0.061 $
12,000 0.0599 $

Parameter

Inductance
100 µH
Mounting
SMD
Design size
1210 Inch
Current rated
80 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
7 Ohm
Test frequency
796 MHz
Design
FERRITE
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
8 MHz
Quality
40
Series
LQH32MN
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?