Cart

LQH32CN680K53L

MURATA LQH32CN680K53L

image shown is a representation only

MURATA

LQH32CN 68uH 130mA 10% WWT
Supplier: Murata
Matchcode: INDC68U1210
Rutronik No.: IND15922
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0761 $
152.20 $

Prices

2,000 0.0761 $
12,000 0.0747 $
22,000 0.0733 $
38,000 0.072 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
130 mA
Tolerance
10 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
2.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
1.55 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
12 MHz
Weight
0.045 g
Series
LQH32CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?