Cart

LQH31CNR12M03L

MURATA LQH31CNR12M03L

image shown is a representation only

MURATA

LQH31C 0,12uH 970mA 20% WWT
Supplier: Murata
Matchcode: INDC0,12U1206
Rutronik No.: IND6007
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2542 $
508.40 $

Prices

2,000 0.2542 $
6,000 0.2496 $
10,000 0.245 $
14,000 0.2403 $

Parameter

Mounting
SMD
Inductance
0.12 µH
Current rated
970 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1206 Inch
R(DC)typ.
0.08 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
1.6 mm
Height
1.8 mm
T(A)min
-25 °C
T(A)max
85 °C
SFR
250 MHz
Series
LQH31CN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?