Cart

LQG15HSR27J02D

MURATA LQG15HSR27J02D

image shown is a representation only

MURATA

LQG15HS 0,27uH 110mA 5% MLT
Supplier: Murata
Matchcode: INDC0,27U0402
Rutronik No.: IND12896
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.016 $
160.00 $

Prices

10,000 0.016 $
40,000 0.0157 $
120,000 0.0154 $
180,000 0.0151 $

Parameter

Mounting
SMD
Inductance
0.27 µH
Current rated
110 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)max.
4.94 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
400 MHz
Quality
8
Weight
0.001 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?