Cart

LQG15HS8N2J02D

MURATA LQG15HS8N2J02D

image shown is a representation only

MURATA

LQG15HS 8,2nH 300mA 0,24R MLT
Supplier: Murata
Matchcode: INDC0,0082U0402
Rutronik No.: IND9267
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0124 $
124.00 $

Prices

10,000 0.0124 $
40,000 0.0121 $
120,000 0.0119 $
180,000 0.0117 $

Parameter

Mounting
SMD
Inductance
0.0082 µH
Current rated
550 mA
Tolerance
5 %
Technology
MULTILAYER
Design size
0402 Inch
R(DC)max.
0.24 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
3700 MHz
Quality
8
Weight
0.001 g
Series
LQG15HS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?