Cart

LQG15HN18NJ02D

MURATA LQG15HN18NJ02D

image shown is a representation only

MURATA

LQG15HN 0,018uH 300mA 5% MLT
Supplier: Murata
Matchcode: INDC0,018U0402
Rutronik No.: IND6852
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.0118 $
118.00 $

Prices

10,000 0.0118 $
40,000 0.0116 $
120,000 0.0114 $
180,000 0.0111 $

Parameter

Inductance
0.018 µH
Mounting
SMD
Design size
0402 Inch
Current rated
350 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)max.
0.51 Ohm
Test frequency
100 MHz
Design
CERAMIC
Enclosure type
UNSHIELDED
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
6000 MHz
Quality
8
Weight
0.001 g
Series
LQG15HN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?