LQG15HN18NH02D
LQG15HN18NH02D
Description:
LQG15HN 0,015uH 0,35A 3%
Supplier:
MURATA
Matchcode:
INDC0,015U0402
Rutronik No.:
IND22172
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0.015 µH
- Mounting
- SMD
- Current rated
- 350 mA
- Tolerance
- 3 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.51 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 21 weeks