Cart

LDB212G4010C-001

MURATA LDB212G4010C-001

image shown is a representation only

MURATA

LDB212 Balun 2,4GHz 0,9dB max.
Supplier: Murata
Matchcode: FILC2400MHZ
Rutronik No.: PIEZO3477
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1142 $
456.80 $

Prices

4,000 0.1142 $
8,000 0.1122 $
12,000 0.1101 $
16,000 0.108 $

Parameter

Centerfrequency
2400 MHz
Mounting
SMD
Length
2 mm
Width
1.25 mm
Height
0.95 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
LDB212
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?