Cart

KCM55WR7YA476MH01L

MURATA KCM55WR7YA476MH01L

image shown is a representation only

MURATA

KC 47µF 35V 20%X7R 2x2220J AECQ
Supplier: Murata
Matchcode: KC47U2220X7R035MAECQ2STACK
Rutronik No.: KKS4633
Unit Pack: 200
MOQ: 200
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
2.25 $
450.00 $

Prices

200 2.25 $
600 2.01 $

Parameter

C(N)
47µ F
V(N)
35 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
X7R
Style
SMD
Tolerance
20%
Design / type
2x2220
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
HORIZONTAL
Length
6.1 mm
Diameter/width
5.3 mm
Height
6.4 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?