Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip Special + THT
  5. MURATA Ceramic Chip Special + THT
Please login for custom pricing, delivery terms and real time stock information

KCA55L7UMF102KL01L

MURATA
MURATA KCA55L7UMF102KL01L

image shown is a representation only

KCA55L7UMF102KL01L

Description: KF1,0nF X1Y2 250Vac1x2220J AECQ Supplier: MURATA Matchcode: KF1,0N2220X1Y22000VAECQ1STACK Rutronik No.: KKS5480 Unit Pack: 400 MOQ: 400 package: 2220 Packaging: REEL BLI
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
1n F
V(N)
250 V
Case size
2220
Pitch
J-LEAD mm
Dielectric
N750
Style
SMD
Tolerance
10%
Design / type
1x2220
Automotive
AEC-Q(200)
Packaging
REEL BLI
Notes
Vac X1Y2
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
AUTOMOTIVE
Test voltage
2000 V
X,Y - class
X1Y2
Length
6.1 mm
Diameter/width
5.1 mm
Height
2.8 mm
Termination
NISN
Tape type
7 inch
Tape width
12 mm
Tape pitch
8 mm
RoHS Status
RoHS-conform
Package
2220
Bendingstrength
5 mm
Product status
PRODUCTION
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
0,6379 $
255,16 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

400 0,6379 $
800 0,6321 $
2.400 0,6263 $

Alternatives

MURATA
MURATA GA352QR7GF102KW01L

GA352QR7GF102KW01L

Passive Components
  • KF1,0nF 2211 10% 250VacX7R...
  • package: 2211
  • Packaging: REEL BLI
MURATA
MURATA GA342DR7GF102KW02L

GA342DR7GF102KW02L

Passive Components
  • KF 1,0nF 1808 10% 250Vac...
  • package: 1808
  • Packaging: REEL BLI
MURATA
MURATA GA342QR7GD102KW01L

GA342QR7GD102KW01L

Passive Components
  • KF 1,0nF 1808 10% 250Vac...
  • package: 1808
  • Packaging: REEL BLI
MURATA
MURATA DK1E3EA102M86RAH01

DK1E3EA102M86RAH01

Passive Components
  • KF 1,0nF 4524 X1/Y1-440/250Vac
  • package: 4524
  • Packaging: REEL BLI
MURATA
MURATA DE2E3SA102MN2AT01F

DE2E3SA102MN2AT01F

Passive Components
  • KF1,0nF X1-300 Y2-250Vac RM5,0
  • Packaging: AMMOPACK
MURATA
MURATA DE2E3SA102MA2BT01F

DE2E3SA102MA2BT01F

Passive Components
  • KF 1,0nF X1-300 Y2-250Vac...
  • Packaging: BULK
MURATA
MURATA DE1E3RA102MN4AN01F

DE1E3RA102MN4AN01F

Passive Components
  • KF1,0nFX1/Y1-440/250VacRM10
  • Packaging: AMMOPACK
MURATA
MURATA DE1E3RA102MN4AN01F

DE1E3RA102MN4AN01F

Passive Components
  • KF 1,0nF X1/Y1-440/250VacRM10
  • Packaging: AMMOPACK
MURATA
MURATA DE2E3SA102MA3BT02F

DE2E3SA102MA3BT02F

Passive Components
  • KF 1,0nF X1/Y2-300/250Vac...
  • Packaging: BULK
MURATA
MURATA DE2E3SA102MN3AT02F

DE2E3SA102MN3AT02F

Passive Components
  • KF1,0nF X1-300 Y2-250Vac RM7,5
  • Packaging: AMMOPACK
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message