Cart

GRT21BR61A226ME13L

MURATA GRT21BR61A226ME13L

image shown is a representation only

MURATA

KC 22µF 0805 20% 10V X5R AECQ
Supplier: Murata
Matchcode: KC22U0805X5R010MAECQ
Rutronik No.: KKS5013
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.1408 $
422.40 $

Prices

3,000 0.1408 $
9,000 0.1284 $
30,000 0.1228 $

Parameter

Style
CHIP
C(N)
22µ F
Case size
0805
Dielectric
X5R
V(N)
10 V
Tolerance
20%
Design / type
STANDARD
Notes
ENTERTAINM
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AECQ200-D
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?