Cart

GRM55DR61H106KA88L

MURATA GRM55DR61H106KA88L

image shown is a representation only

MURATA

KC 10uF 2220 10% 50V X5R
Supplier: Murata
Matchcode: KC10U2220X5R050K NORM
Rutronik No.: KKK17405
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

C(N)
10µ F
V(N)
50 V
Case size
2220
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?