Cart

GRM43SR60J107ME20L

MURATA GRM43SR60J107ME20L

image shown is a representation only

MURATA

KC 100µF 1812 20% 6,3V X5R
Supplier: Murata
Matchcode: KC100U1812X5R6,3M NORM
Rutronik No.: KKK14071
Unit Pack: 500
MOQ: 500
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
1.21 $
605.00 $

Prices

500 1.21 $
1,500 1.17 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
100µ F
V(N)
6.3 V
Case size
1812
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?