Cart

GRM32NF5YA106ZA12L

MURATA GRM32NF5YA106ZA12L

image shown is a representation only

MURATA

KC 10UF 1210 -20+80% 35V Y5V
Supplier: Murata
Matchcode: KC10U1210Y5V035Z NORM
Rutronik No.: KKK13820
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2018
On request
On request

Parameter

C(N)
10µ F
V(N)
35 V
Case size
1210
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.35 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?