Cart

GRM32ER71H106KA12L

MURATA GRM32ER71H106KA12L

image shown is a representation only

MURATA

KC 10µF 1210 10% 50V X7R
Supplier: Murata
Matchcode: KC10U1210X7R050K NORM
Rutronik No.: KKS2348
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.3567 $
356.70 $

Prices

1,000 0.3567 $
2,000 0.3253 $
4,000 0.311 $

Parameter

C(N)
10µ F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?