Cart

GRM32ER61A476KE20L

MURATA GRM32ER61A476KE20L

image shown is a representation only

MURATA

KC 47µF 1210 10% 10V X5R
Supplier: Murata
Matchcode: KC47U1210X5R010K NORM
Rutronik No.: KKK18341
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.6358 $
635.80 $

Prices

1,000 0.6358 $
2,000 0.5799 $
4,000 0.5544 $

Parameter

C(N)
47µ F
V(N)
10 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?