Cart

GRM32DR72J333KW01L

MURATA GRM32DR72J333KW01L

image shown is a representation only

MURATA

KC 33nF 1210 10% 630V X7R
Supplier: Murata
Matchcode: KC33N1210X7R630K NORM
Rutronik No.: KKK13936
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1783 $
178.30 $

Prices

1,000 0.1783 $
2,000 0.1592 $
10,000 0.1452 $
30,000 0.1388 $

Parameter

C(N)
33n F
V(N)
630 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?