Cart

GRM32DR71C106KA01L

MURATA GRM32DR71C106KA01L

image shown is a representation only

MURATA

KC 10uF 1210 10% 16V X7R
Supplier: Murata
Matchcode: KC10U1210X7R016K NORM
Rutronik No.: KKK18868
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0895 $
89.50 $

Prices

1,000 0.0895 $
4,000 0.08 $
24,000 0.0729 $
80,000 0.0697 $

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?