Cart

GRM32DF51H106ZA01L

MURATA GRM32DF51H106ZA01L

image shown is a representation only

MURATA

KC 10µF 1210 -20+80% 50V Y5V
Supplier: Murata
Matchcode: KC10U1210Y5V050Z NORM
Rutronik No.: KKK16142
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
Topseller
In Stock
0.6756 $
675.60 $

Prices

1,000 0.6756 $
2,000 0.6621 $
3,000 0.6531 $
6,000 0.6441 $
9,000 0.6306 $

Parameter

C(N)
10µ F
V(N)
50 V
Case size
1210
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?