Cart

GRM31MR72A224KA01L

MURATA GRM31MR72A224KA01L

image shown is a representation only

MURATA

KC 220nF 1206 10% 100V X7R
Supplier: Murata
Matchcode: KC220N1206X7R100K NORM
Rutronik No.: KKK22098
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.083 $
498.00 $

Prices

6,000 0.083 $
30,000 0.0757 $
75,000 0.0723 $

Parameter

C(N)
220n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?